Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2508200000 | |
|---|---|
DigiKey Part Number | 281-2508200000-ND |
Manufacturer | |
Manufacturer Product Number | 2508200000 |
Description | A2C 1.5 BR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 2 | Color Brown |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1552790000 | Weidmüller | 1,625 | 281-1552790000-ND | $18.09000 | Parametric Equivalent |
| 1552820000 | Weidmüller | 74 | 281-1552820000-ND | $18.09000 | Parametric Equivalent |
| 1552830000 | Weidmüller | 4 | 281-1552830000-ND | $18.75000 | Parametric Equivalent |
| 2482160000 | Weidmüller | 64 | 281-2482160000-ND | $19.16000 | Parametric Equivalent |
| 2482170000 | Weidmüller | 85 | 4381-2482170000-ND | $12.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.74740 | $974.74 |











