
AOZ5277QI-02 | |
|---|---|
DigiKey Part Number | 785-AOZ5277QI-02TR-ND - Tape & Reel (TR) 785-AOZ5277QI-02CT-ND - Cut Tape (CT) 785-AOZ5277QI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5277QI-02 |
Description | 70A/20V SMART POWER STAGE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 60A 39-QFN (5x6) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 20V |
Manufacturer Alpha & Omega Semiconductor Inc. | Current - Output 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 39-PowerWFQFN Module |
Sensing Method High/Low-Side | Supplier Device Package 39-QFN (5x6) |
Accuracy ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $20.43900 | $204.39 |
| 25 | $18.73520 | $468.38 |
| 100 | $16.86390 | $1,686.39 |
| 250 | $15.97176 | $3,992.94 |
| 500 | $15.74878 | $7,874.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.44471 | $43,334.13 |

