
1862880000 | |
|---|---|
DigiKey Part Number | 281-1862880000TR-ND - Tape & Reel (TR) 281-1862880000CT-ND - Cut Tape (CT) 281-1862880000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1862880000 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1862880000 Models |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $29.10400 | $291.04 |
| 25 | $25.50640 | $637.66 |
| 50 | $23.26840 | $1,163.42 |
| 100 | $21.42360 | $2,142.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $18.73413 | $7,493.65 |
| 800 | $17.79113 | $14,232.90 |
| 1,200 | $17.33736 | $20,804.83 |
| 2,000 | $16.85239 | $33,704.78 |
| 2,800 | $16.57910 | $46,421.48 |
| 4,000 | $16.32430 | $65,297.20 |















