29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S18ATHE3/I

DigiKey Part Number
SM8S18ATHE3/IGITR-ND - Tape & Reel (TR)
SM8S18ATHE3/IGICT-ND - Cut Tape (CT)
SM8S18ATHE3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S18ATHE3/I
Description
TVS DIODE 18VWM 29.2VC DO218AC
Customer Reference
Detailed Description
29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
226A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$12.15851$9,118.88
1,500$11.40733$17,110.99
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$33.46000$33.46
10$22.00100$220.01
100$15.48360$1,548.36
Digi-Reel®
QuantityUnit PriceExt Price
1$26.23000$26.23
10$19.32100$193.21
100$14.05880$1,405.88
* All Digi-Reel orders will add a $55.00 reeling fee.