Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1787680000

DigiKey Part Number
1787680000-ND
Manufacturer
Manufacturer Product Number
1787680000
Description
CONN BASE SIDE ENTRY SZ4 M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Hood
Manufacturer
Weidmüller
Thread Size
M20
Series
Size / Dimension
3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Cover, Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
4
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$275.01000$275.01
10$233.71300$2,337.13
25$219.08320$5,477.08
50$208.63380$10,431.69
100$198.68320$19,868.32
250$186.25940$46,564.85
Manufacturers Standard Package