
1772280000 | |
|---|---|
DigiKey Part Number | 1772280000-ND |
Manufacturer | |
Manufacturer Product Number | 1772280000 |
Description | CABLE GLAND 3.05-6.5MM M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.120" (3.05mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $12.18400 | $121.84 |
| 25 | $11.42120 | $285.53 |
| 50 | $10.87380 | $543.69 |
| 100 | $10.35420 | $1,035.42 |
| 300 | $9.58160 | $2,874.48 |
| 500 | $9.24228 | $4,621.14 |
| 1,000 | $8.80103 | $8,801.03 |
| 2,500 | $8.25031 | $20,625.78 |


