
1568301676 | |
|---|---|
DigiKey Part Number | 281-1568301676-ND |
Manufacturer | |
Manufacturer Product Number | 1568301676 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | T | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11000 | $11.10 |
| 25 | $1.03920 | $25.98 |
| 50 | $0.98980 | $49.49 |
| 100 | $0.94300 | $94.30 |
| 250 | $0.88364 | $220.91 |
| 500 | $0.84156 | $420.78 |
| 1,000 | $0.80127 | $801.27 |
| 2,500 | $0.75102 | $1,877.55 |

