Blue Heat Shrinkable Label 0.22" (5.6mm) W; Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562850000

DigiKey Part Number
1562850000-ND
Manufacturer
Manufacturer Product Number
1562850000
Description
HSS-HF 1.6-3.2 EL B30M (BLUE)Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Heat Shrinkable Label 0.22" (5.6mm) W; Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.22" (5.6mm) W; Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm)
Color
Blue
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 105°C
Length
98.43' (30.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,150.52000$1,150.52
10$978.02100$9,780.21
25$916.84840$22,921.21
50$873.14460$43,657.23
Manufacturers Standard Package