
1491920000 | |
---|---|
DigiKey Part Number | 281-1491920000-ND |
Manufacturer | |
Manufacturer Product Number | 1491920000 |
Description | VFSKHV/1,5-2,5/485 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Female 1.5 ~ 2.5mm² Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.189" (4.80mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.795" (20.19mm) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.24570 | $224.57 |