
1491690000 | |
|---|---|
DigiKey Part Number | 281-1491690000-ND |
Manufacturer | |
Manufacturer Product Number | 1491690000 |
Description | VFSKHI/1,5-2,5/485 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Female 1.5 ~ 2.5mm² Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.189" (4.80mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.764" (19.40mm) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.55880 | $155.88 |

