
1354800000 | |
|---|---|
DigiKey Part Number | 281-1354800000-ND |
Manufacturer | |
Manufacturer Product Number | 1354800000 |
Description | VSSC6TRSLFG24VAC/DC0.5A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Module Only | |
Number of Poles | 1 | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $971.53000 | $971.53 |
| 5 | $805.65800 | $4,028.29 |
| 10 | $742.92800 | $7,429.28 |
| 50 | $614.44700 | $30,722.35 |
| 100 | $565.66300 | $56,566.30 |

