5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
1250390000
1250390000

1250390000

DigiKey Part Number
281-6775-2-ND - Tape & Reel (TR)
281-6775-1-ND - Cut Tape (CT)
281-6775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1250390000
Description
TERM BLK 5P TOP ENTRY 3.5MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.56000$44.56
10$31.65300$316.53
25$27.75560$693.89
50$25.34360$1,267.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180$21.97517$3,955.53
360$20.64831$7,433.39
540$20.00474$10,802.56
900$19.31340$17,382.06
1,260$18.92204$23,841.77
1,800$18.55606$33,400.91
Manufacturers Standard Package