Terminal Block Connector 6 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Beige 12-26 AWG
1131750000
1131750000

1131750000

DigiKey Part Number
281-5498-ND
Manufacturer
Manufacturer Product Number
1131750000
Description
ZDLD 2.5-2N/PE/L/L
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
6
Color
Beige
Number of Levels
3; 1 Grounded
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1131760000Weidmüller461131760000-ND$152.84000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.84000$152.84
10$109.04200$1,090.42
25$97.15200$2,428.80
50$90.05180$4,502.59
100$84.35590$8,435.59
250$78.60380$19,650.95
500$75.33278$37,666.39
1,000$72.79028$72,790.28
Manufacturers Standard Package