Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



WNSC5D08650X6Q | |
|---|---|
DigiKey Part Number | 1740-WNSC5D08650X6Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC5D08650X6Q |
Description | DIODE SIL CARB 650V 8A TO220AC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 267pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNSC5D086506Q | WeEn Semiconductors | 0 | 1740-WNSC5D086506Q-ND | $3.76287 | Parametric Equivalent |
| BSDH08G65E2 | WEC | 3,000 | 2266-BSDH08G65E2-ND | $11.51020 | Parametric Equivalent |
| IDH08G65C5XKSA1 | Infineon Technologies | 0 | IDH08G65C5XKSA1-ND | $0.00000 | Parametric Equivalent |
| IDH08G65C5XKSA2 | Infineon Technologies | 77 | 448-IDH08G65C5XKSA2-ND | $38.23000 | Parametric Equivalent |
| PCDP0865G1_T0_00001 | Panjit International Inc. | 1,995 | 3757-PCDP0865G1_T0_00001-ND | $26.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.36786 | $10,103.58 |







