
WN3S10H150CXQ | |
---|---|
DigiKey Part Number | 1740-WN3S10H150CXQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S10H150CXQ |
Description | DIODE ARR SCHOTT 150V 5A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
50 | $3.94780 | $197.39 |
100 | $3.49540 | $349.54 |
500 | $2.69846 | $1,349.23 |
1,000 | $2.44171 | $2,441.71 |
2,000 | $2.22564 | $4,451.28 |
5,000 | $1.99171 | $9,958.55 |