
TYN40-800TQ | |
---|---|
DigiKey Part Number | TYN40-800TQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN40-800TQ |
Description | SCR 800V 40A TO220AB |
Customer Reference | |
Detailed Description | SCR 800 V 40 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.2 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 450A, 495A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |
50 | $9.01240 | $450.62 |
100 | $8.08300 | $808.30 |
500 | $6.45406 | $3,227.03 |
1,000 | $5.93025 | $5,930.25 |
2,000 | $5.48976 | $10,979.52 |