
TYN16X-600CT,127 | |
|---|---|
DigiKey Part Number | TYN16X-600CT,127-ND |
Manufacturer | |
Manufacturer Product Number | TYN16X-600CT,127 |
Description | SCR 600V 16A TO-220F |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10.2 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 180A, 198A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.30100 | $73.01 |
| 100 | $4.82850 | $482.85 |
| 500 | $3.76808 | $1,884.04 |
| 1,000 | $3.42664 | $3,426.64 |
| 2,000 | $3.13938 | $6,278.76 |
| 5,000 | $2.82849 | $14,142.45 |

