
NCR100W-10LX | |
---|---|
DigiKey Part Number | 1740-NCR100W-10LXTR-ND - Tape & Reel (TR) 1740-NCR100W-10LXCT-ND - Cut Tape (CT) 1740-NCR100W-10LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR100W-10LX |
Description | SCR 850V 1.1A SC73 |
Customer Reference | |
Detailed Description | SCR 850 V 1.1 A Sensitive Gate Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 850 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.1 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 11A, 12.1A | |
SCR Type | Sensitive Gate | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.93000 | $19.30 |
100 | $1.21280 | $121.28 |
500 | $0.90190 | $450.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.70368 | $703.68 |
2,000 | $0.63644 | $1,272.88 |
3,000 | $0.60178 | $1,805.34 |
5,000 | $0.56245 | $2,812.25 |
7,000 | $0.53901 | $3,773.07 |
10,000 | $0.51609 | $5,160.90 |
25,000 | $0.46536 | $11,634.00 |
50,000 | $0.43374 | $21,687.00 |
100,000 | $0.42902 | $42,902.00 |