BT169G/DG,126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC97A8,116

DigiKey Part Number
1740-1189-2-ND - Tape & Reel (TR)
1740-1189-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAC97A8,116
Description
TRIAC SENS GATE 600V 0.6A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
600 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.8A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.94700$29.47
100$1.87770$187.77
500$1.41640$708.20
1,000$1.26748$1,267.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14203$2,284.06
4,000$1.03641$4,145.64
6,000$0.98256$5,895.36
10,000$0.92204$9,220.40
14,000$0.88620$12,406.80
20,000$0.85135$17,027.00
Manufacturers Standard Package