
ESDALD05UG4X | |
|---|---|
DigiKey Part Number | 1740-ESDALD05UG4XTR-ND - Tape & Reel (TR) 1740-ESDALD05UG4XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESDALD05UG4X |
Description | TVS DIODE 5VWM 15VC DFN2510 |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALD05UG4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42752 | $1,282.56 |
| 6,000 | $0.39463 | $2,367.78 |
| 9,000 | $0.36277 | $3,264.93 |


