TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW29E-150,127

DigiKey Part Number
1740-1179-ND
Manufacturer
Manufacturer Product Number
BYW29E-150,127
Description
DIODE STANDARD 150V 8A TO220AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
BYW29E-150,127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,167
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$6.91000$6.91
50$2.97180$148.59
100$2.87210$287.21
500$2.70932$1,354.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.