


BYV34-400,127 | |
---|---|
DigiKey Part Number | 1740-1171-ND |
Manufacturer | |
Manufacturer Product Number | BYV34-400,127 |
Description | DIODE ARRAY GP 400V 20A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
50 | $8.84940 | $442.47 |
100 | $8.79180 | $879.18 |
500 | $7.04380 | $3,521.90 |
1,000 | $6.48204 | $6,482.04 |
2,000 | $6.00965 | $12,019.30 |