


BYQ28E-200,127 | |
---|---|
DigiKey Part Number | 1740-1152-ND |
Manufacturer | |
Manufacturer Product Number | BYQ28E-200,127 |
Description | DIODE ARRAY GP 200V 10A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BYQ28E-200,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
50 | $2.52400 | $126.20 |
100 | $2.44030 | $244.03 |
500 | $2.25360 | $1,126.80 |
1,000 | $2.22608 | $2,226.08 |
2,000 | $2.19657 | $4,393.14 |
5,000 | $2.10689 | $10,534.45 |