


BYC30WT-600PQ | |
---|---|
DigiKey Part Number | BYC30WT-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC30WT-600PQ |
Description | DIODE STANDARD 600V 30A TO2473 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
30 | $11.03100 | $330.93 |
120 | $9.67192 | $1,160.63 |
510 | $9.49133 | $4,840.58 |
1,020 | $8.48929 | $8,659.08 |