
BYC30-600P,127 | |
---|---|
DigiKey Part Number | BYC30-600P127-ND |
Manufacturer | |
Manufacturer Product Number | BYC30-600P,127 |
Description | DIODE STANDARD 600V 30A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.73000 | $28.73 |
50 | $14.47680 | $723.84 |
100 | $13.09220 | $1,309.22 |
500 | $10.66406 | $5,332.03 |
1,000 | $9.88400 | $9,884.00 |
2,000 | $9.28158 | $18,563.16 |