BTA316-600D,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $4.82371
Datasheet

Similar


STMicroelectronics
In Stock: 965
Unit Price: $19.01000
Datasheet

Similar


STMicroelectronics
In Stock: 1,122
Unit Price: $18.03000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.28277
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,129
Unit Price: $28.55000
Datasheet

Similar


STMicroelectronics
In Stock: 21,514
Unit Price: $10.28000
Datasheet

Similar


STMicroelectronics
In Stock: 2,587
Unit Price: $11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1,176
Unit Price: $10.61000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1,948
Unit Price: $11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1,471
Unit Price: $16.89000
Datasheet

Similar


STMicroelectronics
In Stock: 2,858
Unit Price: $11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1,910
Unit Price: $11.59000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BTA316-600D,127

DigiKey Part Number
1740-1381-ND
Manufacturer
Manufacturer Product Number
BTA316-600D,127
Description
TRIAC SENS GATE 600V 16A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
6,000$3.47756$20,865.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.