
BTA312B-800B,118 | |
---|---|
DigiKey Part Number | 1740-1394-2-ND - Tape & Reel (TR) 1740-1394-1-ND - Cut Tape (CT) 1740-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA312B-800B,118 |
Description | TRIAC 800V 12A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.07300 | $90.73 |
100 | $6.08110 | $608.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.51205 | $3,609.64 |
1,600 | $4.14543 | $6,632.69 |
2,400 | $3.95856 | $9,500.54 |