


BTA140-800,127 | |
|---|---|
DigiKey Part Number | 1740-1098-ND |
Manufacturer | |
Manufacturer Product Number | BTA140-800,127 |
Description | TRIAC 800V 25A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BTA140-800,127 Models |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 190A, 209A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6349AG | Littelfuse Inc. | 941 | 2N6349AGOS-ND | $23.18000 | Similar |
| ACST610-8T | STMicroelectronics | 101,008 | 497-10407-5-ND | $16.03000 | Similar |
| ACST830-8T | STMicroelectronics | 21 | 497-10979-5-ND | $19.65000 | Similar |
| BTA08-800BW3G | Littelfuse Inc. | 1,126 | BTA08-800BW3G-ND | $32.64000 | Similar |
| BTA08-800CW3G | Littelfuse Inc. | 2,970 | BTA08-800CW3GOS-ND | $33.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $12.93200 | $129.32 |
| 100 | $8.80770 | $880.77 |
| 500 | $7.04352 | $3,521.76 |
| 1,000 | $6.47640 | $6,476.40 |
| 2,000 | $5.99952 | $11,999.04 |
| 5,000 | $5.48372 | $27,418.60 |
| 10,000 | $5.33781 | $53,378.10 |


