
BT151S-650L,118 | |
|---|---|
DigiKey Part Number | 1740-BT151S-650L118TR-ND - Tape & Reel (TR) 1740-BT151S-650L118CT-ND - Cut Tape (CT) 1740-BT151S-650L118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT151S-650L,118 |
Description | SCR 650V 12A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 650 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.75 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.91080 | $7,277.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.02900 | $70.29 |
| 100 | $4.64020 | $464.02 |
| 500 | $3.61516 | $1,807.58 |
| 1,000 | $3.28515 | $3,285.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.23200 | $62.32 |
| 100 | $4.10420 | $410.42 |
| 500 | $3.18846 | $1,594.23 |
| 1,000 | $2.89356 | $2,893.56 |


