Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BT151S-500L,118 | |
|---|---|
DigiKey Part Number | BT151S-500L,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT151S-500L,118 |
Description | SCR 500V 12A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SCR 500 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 500 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.75 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4006DS3RP | Littelfuse Inc. | 0 | S4006DS3RP-ND | $5.71144 | Similar |
| S4006DS3TP | Littelfuse Inc. | 0 | S4006DS3TP-ND | $6.12161 | Similar |
| S4006DTP | Littelfuse Inc. | 0 | S4006DTP-ND | $6.76860 | Similar |
| S4008DRP | Littelfuse Inc. | 5 | S4008DCT-ND | $18.42000 | Similar |
| S4008DS2RP | Littelfuse Inc. | 598 | S4008DS2CT-ND | $20.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $2.91078 | $21,830.85 |


