SCR 400 V 4 A Sensitive Gate Through Hole SOT-82-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT148-400R,127

DigiKey Part Number
1740-1273-ND
Manufacturer
Manufacturer Product Number
BT148-400R,127
Description
SCR 400V 4A SOT-82-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 400 V 4 A Sensitive Gate Through Hole SOT-82-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
2.5 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
35A, 38A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
SOT-82
Supplier Device Package
SOT-82-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.29000$9.29
10$5.80400$58.04
100$3.80490$380.49
500$2.94724$1,473.62
1,000$2.67092$2,670.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.