
BT138-600E/DGQ | |
---|---|
DigiKey Part Number | BT138-600E/DGQ-ND |
Manufacturer | |
Manufacturer Product Number | BT138-600E/DGQ |
Description | TRIAC SENS GATE 600V 12A TO220F |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A, 100A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.21769 | $19,306.14 |