BT136X-600D,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $8.45364
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.92128
Datasheet

Similar


STMicroelectronics
In Stock: 22
Unit Price: $16.09000
Datasheet

Similar


STMicroelectronics
In Stock: 35
Unit Price: $19.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,943
Unit Price: $13.14000
Datasheet

Similar


STMicroelectronics
In Stock: 1,691
Unit Price: $9.52000
Datasheet
TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT136X-600D,127

DigiKey Part Number
BT136X-600D,127-ND
Manufacturer
Manufacturer Product Number
BT136X-600D,127
Description
TRIAC SENS GATE 600V 4A TO220F
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
6,000$1.85570$11,134.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.