
BT134W-600E,115 | |
---|---|
DigiKey Part Number | 1740-1015-2-ND - Tape & Reel (TR) 1740-1015-1-ND - Cut Tape (CT) 1740-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT134W-600E,115 |
Description | TRIAC SENS GATE 600V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 11A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.27800 | $42.78 |
100 | $2.76870 | $276.87 |
500 | $2.11876 | $1,059.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71676 | $1,716.76 |
2,000 | $1.57323 | $3,146.46 |
3,000 | $1.49949 | $4,498.47 |
5,000 | $1.41617 | $7,080.85 |
7,000 | $1.36658 | $9,566.06 |
10,000 | $1.31822 | $13,182.20 |
25,000 | $1.28707 | $32,176.75 |