
BT134-800E,127 | |
---|---|
DigiKey Part Number | BT134-800E,127-ND |
Manufacturer | |
Manufacturer Product Number | BT134-800E,127 |
Description | TRIAC SENS GATE 800V 4A SOT82-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole SOT-82-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SOT-82 | |
Supplier Device Package | SOT-82-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
50 | $4.05300 | $202.65 |
100 | $3.58980 | $358.98 |
500 | $2.77434 | $1,387.17 |
1,000 | $2.51158 | $2,511.58 |
2,000 | $2.29046 | $4,580.92 |
5,000 | $2.05109 | $10,255.45 |