ACTT12B-800CTJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $13.28439
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.35672
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.53322
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $13.43414
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $13.74127
Datasheet
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTT12B-800CTJ

DigiKey Part Number
ACTT12B-800CTJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACTT12B-800CTJ
Description
TRIAC 800V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600$3.56549$19,966.74