New Product
NB14932001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB10602001

DigiKey Part Number
5831-NB10602001-ND
Manufacturer
Manufacturer Product Number
NB10602001
Description
HEAT SHRINK TUBE, DUAL WALL, POL
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$26.26400$1,313.20
150$25.08800$3,763.20
200$23.83360$4,766.72
400$20.61920$8,247.68