
K1161788 | |
---|---|
DigiKey Part Number | 5831-K1161788-ND |
Manufacturer | |
Manufacturer Product Number | K1161788 |
Description | KIS |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 18 ~ 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 800VDC - Max | |
Load - Max Switching | 240000W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,130.89000 | $3,130.89 |