
DB1C-C1RC | |
---|---|
DigiKey Part Number | 5831-DB1C-C1RC-ND |
Manufacturer | |
Manufacturer Product Number | DB1C-C1RC |
Description | MICROSWITCH SPDT MED ROLLER LEV |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 152gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | $13.56320 | $7,595.39 |
2,800 | $12.46560 | $34,903.68 |