D2MQ1128R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2MQ1128R

DigiKey Part Number
5831-D2MQ1128R-ND
Manufacturer
Manufacturer Product Number
D2MQ1128R
Description
DETECTION SWITCH
Customer Reference
Detailed Description
Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$21.19217$1,271.53
240$17.82958$4,279.10
420$16.81300$7,061.46