
D2MQ1122M | |
---|---|
DigiKey Part Number | 5831-D2MQ1122M-ND |
Manufacturer | |
Manufacturer Product Number | D2MQ1122M |
Description | BASIC SWITCH |
Customer Reference | |
Detailed Description | Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Mounting Type | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $8.13280 | $1,626.56 |
600 | $7.11620 | $4,269.72 |
1,000 | $6.72520 | $6,725.20 |