
D2MQ-1L-TR | |
---|---|
DigiKey Part Number | 5831-D2MQ-1L-TR-ND |
Manufacturer | |
Manufacturer Product Number | D2MQ-1L-TR |
Description | DETECTION SWITCHES - SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 8.158gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
95 | $13.76316 | $1,307.50 |
380 | $11.57361 | $4,397.97 |
665 | $10.94800 | $7,280.42 |