
8-215083-8 | |
---|---|
DigiKey Part Number | 5831-8-215083-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-215083-8 |
Description | CONN PLUG 18POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 18 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.91480 | $2,228.70 |
500 | $8.60200 | $4,301.00 |
750 | $8.52380 | $6,392.85 |
1,500 | $8.36740 | $12,551.10 |