
62591-1 | |
---|---|
DigiKey Part Number | 5831-62591-1-ND |
Manufacturer | |
Manufacturer Product Number | 62591-1 |
Description | Terminals FASTON RECEPTACLE Reel |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.530" (13.46mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.46138 | $2,768.28 |
12,000 | $0.45356 | $5,442.72 |
24,000 | $0.42228 | $10,134.72 |