
6-1393302-3 | |
---|---|
DigiKey Part Number | 5831-6-1393302-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393302-3 |
Description | POWER/SIGNAL RELAY, 1 FORM C, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 24VDC - Nom | |
Load - Max Switching | 1440W | |
Coil Current | 74.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 324 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $75.65600 | $1,513.12 |