
5-962885-1 | |
---|---|
DigiKey Part Number | 5831-5-962885-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-962885-1 |
Description | Automotive Connectors MQS SOCKET |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |