
5-160432-4 | |
---|---|
DigiKey Part Number | 5831-5-160432-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-160432-4 |
Description | Terminals RECPT 6.35 x 0.81 mm R |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.47040 | $3,292.80 |
14,000 | $0.43904 | $6,146.56 |
28,000 | $0.42336 | $11,854.08 |