New Product
3-643814-2, 643814-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-643814-2

DigiKey Part Number
5831-3-643814-2-ND
Manufacturer
Manufacturer Product Number
3-643814-2
Description
CLOSED WITH TABS 2P white tin 24
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$0.89930$1,348.95
4,500$0.79764$3,589.38