New Product
STD03Y-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1768045-8

DigiKey Part Number
5831-3-1768045-8-ND
Manufacturer
Manufacturer Product Number
3-1768045-8
Description
STD12Y-N
Customer Reference
Detailed Description
Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.177" ~ 0.236" (4.50mm ~ 6.00mm)
Legend
N
Color
Yellow
Material
Polyoxymethylene (POM), Halogen Free
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 106°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,400$0.58800$1,411.20