2083112-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2083112-5

DigiKey Part Number
5831-2083112-5-ND
Manufacturer
Manufacturer Product Number
2083112-5
Description
CBL USB2.0 A PLUG-A PLUG 16.4'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
File Transfer Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$354.13250$1,416.53